Switch Limit N.O./N.C. SPDT One-Way Roller Lever Cable 10A 250VAC 115VDC 1.96N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Termination Type | WIRE |
| Manufacturer Series | AZ7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |