Switch Limit N.O./N.C. SPDT One-Way Short Roller Lever Cable 10A 250VAC 115VDC 2.75N Linear Screw Mount
Panasonic AZ7435 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Termination Type | WIRE |
| Manufacturer Series | AZ7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.