Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 10A 250VAC 115VDC 5.88N Linear Panel Mount/Screw Mount
Checking distributor stock and pricing after the page loads.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Cross Roller Plunger |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 115V |
| Electrical Life | 200000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 5.88N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.98N |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 2mm |
| Minimum Over-Travel | 6mm |
| Mounting | Panel Mount/Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |