Panasonic AZD1004 technical specifications.
| Approvals | UL, CSA, TUV |
| Depth | 45.5mm |
| Electrical Life | 150000Cycles |
| Height | 104mm |
| Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 220V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 4.9N |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZD1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.