Switch Limit N.O./N.C. SPDT Side Roller Arm Conduit 6A 380VAC 220VDC 4.9N Rotary Screw Mount
Checking distributor stock and pricing after the page loads.
Panasonic AZD1054 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Termination Type | SCREW |
| Manufacturer Series | AZD1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.