Checking distributor stock and pricing after the page loads.
Panasonic AZD1104 technical specifications.
| Type | Block |
| Switch Type | Limit Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.