SPDT limit switch featuring a one-way roller lever actuator and screw termination. This momentary action switch offers a 5A current rating at 125VAC and 30VDC, with a 2.45N operating force. Designed for chassis mounting, it boasts IP64, water-resistant, and dust-tight ratings, with electrical and mechanical lifespans of 100,000 and 10,000,000 cycles respectively. Operating temperature range is -10°C to 80°C.
Sign in to ask questions about the Panasonic AZH1024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AZH1024 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Momentary Action |
| Current Rating | 5A |
| Depth | 43mm |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Length | 58.9mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.35inch |
| Overtravel | 0.276inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP64, Water Resistant, Dust Tight, IP54 |
| RoHS Compliant | Yes |
| Series | AZH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZH1024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.