SPDT limit switch featuring a short roller lever actuator and screw termination. Rated for 5A at 250VAC/250VDC, with a 125V AC and 30V DC rating also specified. Offers momentary action with a 3.92N (400gf) operating force and linear orientation. Durable construction boasts 100,000 electrical cycles and 10,000,000 mechanical cycles, with IP64, water-resistant, and dust-tight ratings. Chassis mountable via screw, operating within a -10°C to 80°C temperature range.
Sign in to ask questions about the Panasonic AZH1041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AZH1041 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Momentary Action |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Height | 53.5mm |
| Length | 58.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 400gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight, IP54 |
| RoHS Compliant | Yes |
| Series | AZH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZH1041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.