SPDT Limit Switch featuring a top roller lever actuator and screw termination. Offers momentary action with a 0.1A current rating at 125VAC and 30VDC. Rated IP64 for water resistance and dust tightness, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range is -10°C to 80°C, with pretravel of 0.157 inches and overtravel of 0.276 inches.
Sign in to ask questions about the Panasonic AZH1221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AZH1221 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Momentary Action |
| Current Rating | 100mA |
| Depth | 43mm |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Length | 58.9mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 0.909inch |
| Overtravel | 0.276inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP64, Water Resistant, Dust Tight, IP54 |
| RoHS Compliant | Yes |
| Series | AZH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZH1221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.