
SPDT momentary action snap acting switch with a short lever actuator. Features screw terminals for 125V AC (100mA) and 30V DC ratings, with a mechanical life of 10,000,000 cycles and electrical life of 100,000 cycles. Operating force is 2.45N, with pretravel of 0.157 inches and overtravel of 0.276 inches. Rated IP64 for water and dust resistance, and compliant with UL and CSA approvals.
Sign in to ask questions about the Panasonic AZH1224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AZH1224 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Momentary Action |
| Current Rating | 100mA |
| Depth | 18mm |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Height | 66.7mm |
| Length | 77.35mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.45N |
| Operating Position | 1.35inch |
| Orientation | Straight |
| Overtravel | 0.276inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP64, Water Resistant, Dust Tight, IP54 |
| RoHS Compliant | Yes |
| Series | AZH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZH1224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
