SPDT momentary action limit switch with a short roller lever actuator. Features screw termination and chassis mounting, rated for 0.1A at 125VAC and 30VDC. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 3.92N, with a pretravel of 0.08 inches and overtravel of 0.158 inches. IP64 rated for water and dust resistance, operating between -10°C and 80°C.
Sign in to ask questions about the Panasonic AZH1241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AZH1241 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Type | Momentary Action |
| Current Rating | 100mA |
| Depth | 18mm |
| Differential Travel | 0.012inch |
| Electrical Life | 100000Cycles |
| Height | 53.5mm |
| Length | 58.9mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.92N |
| Operating Position | 0.909inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP64, Water Resistant, Dust Tight, IP54 |
| RoHS Compliant | Yes |
| Series | AZH |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AZH1241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.