
High-frequency mixer diode for RF applications. Features a 1.5pF capacitance and 3ns reverse recovery time. Rated for 200mA average rectified current and 70V DC reverse voltage. Surface mountable in a TO-236-3 package. Operates from -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic BAV99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BAV99 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Package/Case | TO-236-3 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 325mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BAV99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
