Sign in to ask questions about the Panasonic BN-01MHSRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BN-01MHSRC technical specifications.
| Access Time | 200ns |
| Frequency | 200GHz |
| Length | 85.6mm |
| Max Operating Temperature | 60°C |
| Memory Size | 1MB |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BN-01MHSRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
