Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic BN-02MHSRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BN-02MHSRC technical specifications.
| Access Time | 200ns |
| Frequency | 200GHz |
| Length | 85.6mm |
| Memory Size | 2MB |
| Memory Type | SRAM, |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BN-02MHSRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.