Panasonic BN-08MHSRC technical specifications.
| Lead Free | Lead Free |
| Length | 85.6mm |
| Memory Size | 8MB |
| Memory Type | SRAM, |
| Package Quantity | 1 |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BN-08MHSRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.