Checking distributor stock and pricing after the page loads.
Panasonic BN-256HSRC technical specifications.
| Access Time | 200ns |
| Frequency | 200GHz |
| Length | 85.6mm |
| Memory Size | 256KB |
| Memory Type | SRAM, |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 54mm |
| RoHS | Compliant |
No datasheet is available for this part.