
The BN-512HSRC is a 512KB SRAM module with an access time of 200ns and a frequency of 200GHz. It is packaged in a bulk package and measures 85.6mm in length and 54mm in width. The module operates within a temperature range of 0°C to 60°C.
Sign in to ask questions about the Panasonic BN-512HSRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BN-512HSRC technical specifications.
| Access Time | 200ns |
| Package/Case | Module |
| Frequency | 200GHz |
| Length | 85.6mm |
| Max Operating Temperature | 60°C |
| Memory Size | 512KB |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BN-512HSRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.