
Lithium battery, 3V output voltage, 1Ah capacity. Features a 14.5mm outside diameter and 25.5mm height, with solder termination and PC pins for mounting. This general-purpose battery operates with lithium chemistry and is supplied in trays of 200 units.
Panasonic BR-1/2AAE2PN technical specifications.
| Capacity | 1ah |
| Chemistry/Technology | Lithium |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Mount | Solder |
| Output Voltage | 3V |
| Outside Diameter | 14.5mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | BR-1/2AA |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 7.94g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-1/2AAE2PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
