
The Panasonic BR-1220/VCN is a lithium battery with a capacity of 35mAh and an output voltage of 3V. It has a diameter of 12mm and a height of 2mm, and is designed for through-hole mounting. The battery operates within a temperature range of -30°C to 80°C, making it suitable for a variety of applications. It is part of the BR1220 series and is designed for general use.
Sign in to ask questions about the Panasonic BR-1220/VCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BR-1220/VCN technical specifications.
| Battery Size | 1220 |
| Capacity | 35mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Series | BR1220 |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1220/VCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
