
3V primary lithium battery with 48mAh capacity. Features PC pin termination and a wide operating temperature range of -30°C to 80°C. This lead-free, RoHS-compliant power source offers a reliable 3V output. Each unit weighs 0.8g.
Panasonic BR-1225/HCN technical specifications.
| Capacity | 48mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | BR1225 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1225/HCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
