
3V Lithium primary coin cell battery, 12.5mm diameter and 2.5mm height, offering 48mAh capacity. Features PC pin termination and a wide operating temperature range from -30°C to 80°C. This lead-free, Reach SVHC compliant power source is ideal for general electronic applications.
Sign in to ask questions about the Panasonic BR-1225/VCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BR-1225/VCN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 48mAh |
| Chemistry/Technology | Lithium |
| Depth | 12.6mm |
| Diameter | 12.5mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Outside Diameter | 12.5mm |
| Package Quantity | 200 |
| Reach SVHC Compliant | Yes |
| Series | BR1225 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1225/VCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
