Panasonic BR-1225A/BN technical specifications.
| Capacity | 48mAh |
| Lead Free | Lead Free |
| Series | BR1225A |
| Voltage Rating | 3V |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1225A/BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
