
Lithium coin battery, 3V nominal voltage, 0.12Ah capacity. Primary battery chemistry, operating temperature range of -40°C to 125°C. Features lead-free and RoHS compliant construction, with a 16mm diameter and 16mm depth. Designed for through-hole mounting, this single-cell battery weighs 1.5g.
Panasonic BR-1632A/GAN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 0.12ah |
| Chemistry/Technology | Lithium |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 3V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-1632A/GAN to view detailed technical specifications.
No datasheet is available for this part.