This Panasonic BR-2/3AE2P battery is a non-rechargeable, cylindrical lithium-ion cell with a 3V voltage rating and 1.2Ah capacity. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The battery has a weight of 13.5 grams and is designed for use in primary and secondary applications.
Panasonic BR-2/3AE2P technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Cylindrical |
| Voltage | 3V |
| Capacity | 1.2Ah |
| Chemistry | Lithium-Ion |
| Cell Size | 2/3A |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 13.5g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.