
The Panasonic BR-2/3AE5SPN is a 3V lithium battery with a capacity of 1.2ah. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The battery is designed for through hole mounting and has a weight of 13.61g. It is part of the BR-2/3A series and is available in a quantity of 100. The Panasonic BR-2/3AE5SPN is a general-purpose battery suitable for a variety of applications.
Sign in to ask questions about the Panasonic BR-2/3AE5SPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BR-2/3AE5SPN technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Series | BR-2/3A |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 13.61g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-2/3AE5SPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
