
Lithium battery, 3V output voltage, 1.45Ah capacity. Features button termination and a 2/3 A size. Lead-free and RoHS compliant for environmental consideration. Each package contains 20 units, with individual batteries weighing 13.61g.
Panasonic BR-2/3AGN technical specifications.
| Capacity | 1.45ah |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | BR-2/3AG |
| Termination | BUTTON |
| Voltage Rating | 3V |
| Weight | 13.61g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-2/3AGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
