Panasonic BR-2/3AGT technical specifications.
| Capacity | 1.45ah |
| Chemistry/Technology | Lithium |
| Diameter | 17mm |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Mount | Solder |
| Output Voltage | 3V |
| Package Quantity | 20 |
| Series | BR-2/3AG |
| Termination | Solder |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 13.61g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-2/3AGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.