Battery; Non-Rechargeable; Coin/Button; Lithium Poly-CarbonMonofluoride; 3VDC; 190mAh
Panasonic BR-2032-1VC technical specifications.
| Height | 1inch |
| Length | 2.25inch |
| Weight | 0.01lb |
| Width | 1.52inch |
| RoHS | Not Compliant |
No datasheet is available for this part.