
The BR-2325/2HAN battery from Panasonic is a lithium battery with a capacity of 165mAh and an output voltage of 3V. It has a voltage rating of 6V and operates within a temperature range of -30°C to 80°C. This lead-free battery features a diameter of 23mm and a height of 2.5mm, with a weight of 6.4g. It is available in bulk packaging with 240 units per package.
Panasonic BR-2325/2HAN technical specifications.
| Battery Size | 2325 |
| Capacity | 165mAh |
| Chemistry/Technology | Lithium |
| Diameter | 23mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | BR2325 |
| Termination | PC Pin |
| Voltage Rating | 6V |
| Weight | 6.4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2325/2HAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
