
The BR-2325/HCN battery is a lithium battery with a capacity of 165mAh and an output voltage of 3V. It has a diameter of 23mm and a height of 2.5mm, and is available in a package quantity of 360. The battery operates within a temperature range of -30°C to 80°C and is compliant with RoHS regulations. It features a lead-free design and PC pin termination.
Panasonic BR-2325/HCN technical specifications.
| Battery Size | 2325 |
| Capacity | 165mAh |
| Chemistry/Technology | Lithium |
| Diameter | 23mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 360 |
| RoHS Compliant | Yes |
| Series | BR2325 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 3.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2325/HCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
