
The BR-2325/HGN battery from Panasonic features a lithium chemistry with a capacity of 165mAh and an output voltage of 3V. It has a diameter of 23mm and a height of 2.5mm, with a weight of 3.2g. The battery operates within a temperature range of -30°C to 80°C and is designed for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic BR-2325/HGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Size | 2325 |
| Capacity | 165mAh |
| Chemistry/Technology | Lithium |
| Diameter | 23mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 360 |
| Series | BR2325 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 3.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2325/HGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.