
The Panasonic BR-2325/VCN is a lithium battery with a capacity of 165mAh and an output voltage of 3V. It measures 23mm in diameter and 2.5mm in height, with a weight of 3.2g. The battery operates within a temperature range of -30°C to 80°C and is packaged in bulk quantities of 400. It is designed with a lead-free termination and is suitable for use in various applications.
Panasonic BR-2325/VCN technical specifications.
| Battery Size | 2325 |
| Capacity | 165mAh |
| Chemistry/Technology | Lithium |
| Diameter | 23mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | BR2325 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 3.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-2325/VCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
