
3V Lithium Poly Carbon Monofluoride coin battery, non-rechargeable, with a 255mAh capacity. Features a 2-pin configuration for PCB mounting, a 2.95mm package height, and a 23mm diameter. This primary battery offers no memory effect and is designed for single-cell operation.
Panasonic BR-2330A/HDN technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 2.95 |
| Package Diameter (mm) | 23 |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.255Ah |
| Chemistry | Lithium Poly Carbon Monofluoride |
| Number of Cells | 1 |
| Memory Effect | No |
| Cage Code | 61058 |
| EU RoHS | Not Required |
| HTS Code | 8506500000 |
| Schedule B | 8506500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic BR-2330A/HDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.