
The Panasonic BR-2450A/FAN is a lithium battery with a capacity of 550mAh and an output voltage of 3V. It features a SMD/SMT package and is designed for surface mount applications. The battery is part of the BR2450 series and has a voltage rating of 3V. It is available in a package quantity of 200. The battery weighs 5g.
Sign in to ask questions about the Panasonic BR-2450A/FAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BR-2450A/FAN technical specifications.
| Capacity | 550mAh |
| Package/Case | SMD/SMT |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 200 |
| Series | BR2450 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2450A/FAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
