
The BR-2450A/FBN is a lithium battery with a capacity of 550mAh and a diameter of 24.5mm. It has a height of 5mm and a weight of 5g. The battery operates within a temperature range of -40°C to 125°C and is mounted on a PCB. It has a voltage rating of 3V and is available in bulk packaging.
Panasonic BR-2450A/FBN technical specifications.
| Battery Size | 2450 |
| Capacity | 550mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Output Voltage | 3V |
| Packaging | Bulk |
| Series | BR2450 |
| Termination | Solder |
| Voltage Rating | 3V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-2450A/FBN to view detailed technical specifications.
No datasheet is available for this part.
