
Electronic Battery 3V 1800mAH
Checking distributor stock and pricing after the page loads.
| Capacity | 1800mAh |
| Chemistry/Technology | Lithium |
| Diameter | 17mm |
| Length | 45.5mm |
| Material | Lithium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 3V |
| Series | BR-A |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 17.86g |
| RoHS | Compliant |
