
The Panasonic BR-AGT is a 2.2ah battery with a diameter of 17mm and a weight of 17.86g. It has a voltage rating of 3V and is designed for external mounting with solder termination. The battery is lead free and part of the BR-AG series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic BR-AGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 2.2ah |
| Diameter | 17mm |
| Lead Free | Lead Free |
| Mount | External |
| Series | BR-AG |
| Termination | Solder |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Weight | 17.86g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-AGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
