Panasonic BR-AT2SPE technical specifications.
| Capacity | 1.8ah |
| Chemistry/Technology | Lithium |
| Mount | Solder |
| Output Voltage | 3V |
| Series | BR-A |
| Termination | Solder |
| Voltage Rating | 3V |
| Weight | 17.86g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR-AT2SPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.