Sign in to ask questions about the Panasonic BR-CSSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BR-CSSP technical specifications.
| Diameter | 17mm |
| Height | 45.5mm |
| Lead Free | Lead Free |
| Termination | Pin |
| Weight | 42g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR-CSSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
