Sign in to ask questions about the Panasonic BR1216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BR1216 technical specifications.
| Capacity | 25mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 400 |
| Series | BR1216 |
| Voltage Rating | 3V |
| Weight | 0.6g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR1216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
