Panasonic BR1220 technical specifications.
| Battery Size | 1220 |
| Capacity | 35mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2mm |
| Material | Lithium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 1600 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BR |
| RoHS | Compliant |
Download the complete datasheet for Panasonic BR1220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.