
This Panasonic battery has a capacity of 0.12ah and is designed for through hole mounting. It has a diameter of 16mm and a length of 23mm, with a weight of 1.5g. The battery operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Panasonic BR1632A/GA technical specifications.
| Capacity | 0.12ah |
| Depth | 23mm |
| Diameter | 16mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Weight | 1.5g |
| RoHS | Compliant |
No datasheet is available for this part.