
Battery; Non-Rechargeable; Coin/Button; Lithium; 3VDC; 120mAh; Thru-Hole; BR Series
Checking distributor stock and pricing after the page loads.
Panasonic BR1632A/VA technical specifications.
| Diameter | 16mm |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Weight | 1.5g |
| RoHS | Not Compliant |