Panasonic BR2325-1HC technical specifications.
| Battery Size | 2325 |
| Capacity | 165mAh |
| Chemistry/Technology | Lithium |
| Diameter | 23mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | BR |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic BR2325-1HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
