Sign in to ask questions about the Panasonic BR2330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic BR2330 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | 3A991.J.1 |
| HTS Code | 8506.50.00.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic BR2330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.