
Battery; Non-Rechargeable; Coin/Button; Lithium; 3VDC; 255mAh; SMT; BR Series
Panasonic BR2330A/FA technical specifications.
| Diameter | 23mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Termination | SMD/SMT |
| Weight | 3.2g |
| RoHS | Not Compliant |
No datasheet is available for this part.