
Battery; Non-Rechargeable; Coin/Button; Lithium; 3VDC; 255mAh; Thru-Hole; BR Series
Panasonic BR2330A/VA technical specifications.
| Diameter | 23.1mm |
| Height | 3.9mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Weight | 3.2g |
| RoHS | Not Compliant |
No datasheet is available for this part.
