
General purpose electromechanical relay featuring a 12VDC coil with 150mA current draw and 1.8W power consumption. This SPDT relay offers a 20A contact current rating and a 15VDC maximum contact voltage. Designed for panel mounting with plug termination, it operates within a -30°C to 80°C temperature range and boasts a 10ms operate and release time.
Sign in to ask questions about the Panasonic CA1-DC12V-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CA1-DC12V-N technical specifications.
| Coil Current | 150mA |
| Coil Power | 1.8W |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Consumption | 1.8W |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 31g |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1-DC12V-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
