Automotive Relays RELAY AUTO 9VDC 1.8MW SCREW MNT
Panasonic CA1A-DC9V-N technical specifications.
| Coil Voltage (DC) | 12V |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1A-DC9V-N to view detailed technical specifications.
No datasheet is available for this part.