
The CA1aD-12V-N-5 is a 12V SPST electromechanical relay with a coil current rating of 150mA and a contact current rating of 120A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The relay has a silver and cadmium contact material and a screw termination. It is available in bulk packaging with 20 units per package.
Panasonic CA1aD-12V-N-5 technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 80R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 120A |
| Contact Material | Silver, Cadmium |
| Depth | 17.4mm |
| Length | 21.5mm |
| Max Current Rating | 120A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 16V |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 80R |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CA1aD-12V-N-5 to view detailed technical specifications.
No datasheet is available for this part.